
The SBAV70WT1G is a 70V common cathode diode from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a maximum reverse voltage of 100V. The diode is packaged in a SOT-323-3 case and is lead free and halogen free. It is also RoHS compliant and meets AEC-Q101 standards.
Onsemi SBAV70WT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAV70WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
