Onsemi SBC807-16LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SBC807-16LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.