
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a 45V collector-emitter breakdown voltage and 50V collector-base voltage. Offers a continuous collector current of 500mA and a saturation voltage of 700mV. Operates with a minimum hFE of 100 and a transition frequency of 100MHz. This component is RoHS compliant, halogen-free, and designed for automotive applications (AEC-Q101). Packaged in a 10000-piece tape and reel.
Onsemi SBC817-16LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 45V |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC817-16LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
