Onsemi SBC846BPDW1T2G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC846BPDW1T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.