The SBC847BPDW1T3G is a bipolar junction transistor from Onsemi, available in a surface mount SOT-363-6 package. It has a maximum collector current of 100mA and a maximum breakdown voltage of 45V. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 380mW. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi SBC847BPDW1T3G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000265oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC847BPDW1T3G to view detailed technical specifications.
No datasheet is available for this part.