
The SBC847CWT1G is a NPN bipolar junction transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. This transistor is lead free and RoHS compliant, packaged in tape and reel quantities of 3000.
Onsemi SBC847CWT1G technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC847CWT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
