Onsemi SBCX19LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 620mV |
| Collector-emitter Voltage-Max | 620mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.01mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BCX19L |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBCX19LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.