Onsemi SBE805-S-TL-W technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE805-S-TL-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.