Onsemi SBF720T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBF720T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.