Onsemi SBR100-10JS technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBR100-10JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
