Onsemi SBR660CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Height | 2.38mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBR660CTT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
