Onsemi SBR80520LT1G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.17mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Reverse Voltage (DC) | 20V |
| Termination | SMD/SMT |
| Weight | 0.000363oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SBR80520LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
