Onsemi SBR835LT4G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.4mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBR835LT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
