
Automotive-grade Schottky rectifier diode with a 60V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a 2-pin SMA (DO-214AC) surface-mount package with J-lead configuration, measuring 4.32mm x 2.6mm x 2mm. Offers a peak forward voltage of 0.72V and a peak non-repetitive surge current of 40A. Operates across a wide temperature range of -55°C to 150°C.
Onsemi SBRA8160T3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 0.72V |
| Peak Reverse Current | 200uA |
| Maximum Junction Ambient Thermal Resistance | 86°C/W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SBRA8160T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.