Onsemi SBRB81545CTT4G technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRB81545CTT4G to view detailed technical specifications.
No datasheet is available for this part.