The SBRD81035CTLT4G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 50A and a maximum reverse voltage of 35V. The diode is packaged in a TO-252-3 package and is lead free and halogen free. It is also RoHS compliant and has a maximum reverse current of 2mA.
Onsemi SBRD81035CTLT4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.012346oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRD81035CTLT4G to view detailed technical specifications.
No datasheet is available for this part.