Onsemi SBRD8330G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Reverse Voltage (DC) | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRD8330G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
