Onsemi SBRD8340T4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 40V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRD8340T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.