Onsemi SBRD8835LG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Element Configuration | Single |
| Forward Current | 80A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRD8835LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
