
The SBRS8130LT3G is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a maximum forward surge current of 40A and a maximum forward current of 2A. The diode is packaged in a small, lead-free SMB package with a height of 2.09mm and a width of 3.95mm. It is available in a tape and reel packaging format with 2500 units per reel. The SBRS8130LT3G is compliant with RoHS regulations and is halogen-free.
Onsemi SBRS8130LT3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRS8130LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
