
The SBRS8340T3G is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 80A and a maximum reverse voltage of 40V. The diode is packaged in a SMC package and is available on a tape and reel. The SBRS8340T3G is lead-free and halogen-free, and is compliant with RoHS regulations.
Onsemi SBRS8340T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Element Configuration | Single |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRS8340T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
