RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOT-323VAR
Onsemi SBS005M technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SBS005M to view detailed technical specifications.
No datasheet is available for this part.