Onsemi SBS804-TL-E technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-23-5 |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBS804-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
