
Onsemi SBS811-TL-E technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Element Configuration | Dual |
| Forward Current | 2A |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.25mA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBS811-TL-E to view detailed technical specifications.
No datasheet is available for this part.