The SBSS84LT1G is a surface mount N-channel JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 225mW and a maximum drain to source voltage of 50V. The transistor has a continuous drain current of 130mA and a maximum on-resistance of 10 ohms. It is packaged in a SOT-23-3 package and is lead free and RoHS compliant.
Onsemi SBSS84LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 130mA |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 1.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 36pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBSS84LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
