Onsemi SBT150-06J technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBT150-06J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
