Onsemi SBT250-04R technical specifications.
| Average Rectified Current | 25A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBT250-04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.