
The SBT250-06J is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a forward current of 25A. The diode is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Onsemi SBT250-06J technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-220-3 |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBT250-06J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
