Onsemi SBT350-04L technical specifications.
| Average Rectified Current | 35A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBT350-04L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
