Onsemi SBT80-10Y-DL-E technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBT80-10Y-DL-E to view detailed technical specifications.
No datasheet is available for this part.