Onsemi SBX201C-TB-E technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBX201C-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.