Onsemi SC141D technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 10A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SC141D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.