
TRIAC, 200V repetitive peak reverse and forward blocking voltage, 10A RMS on-state current, and 120A surge current rating. Features a 3-pin TO-220AB through-hole package with a plastic construction. Operates from -40°C to 100°C with a maximum holding current of 50mA and gate trigger current of 50mA. Maximum gate trigger voltage is 2.5V.
Onsemi SC146B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.27(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| RMS On-State Current | 10A |
| Surge Current Rating | 120A |
| Maximum Holding Current | 50mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | 1.65@14AV |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | -40 to 100°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi SC146B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.