Onsemi SC2901DR2G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SC2901DR2G to view detailed technical specifications.
No datasheet is available for this part.
