The SC34063ADR2G is a surface mount DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 70°C and is available in a tape and reel package quantity of 2500. This device is RoHS compliant and features an adjustable output voltage of 40V with a maximum output current of 1.5A.
Onsemi SC34063ADR2G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SC34063ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
