Onsemi SC358DR2G technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | -45nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SC358DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.