The SC431BVSNT1G is an automotive-grade voltage reference IC with a single output channel. It operates within a temperature range of -40°C to 125°C and features a JEDEC package code of R-PDSO-G3. The device measures 1.3mm in width and 2.9mm in length. It is categorized under power management ICs and voltage references, and is compliant with AEC-Q100 screening level.
Onsemi SC431BVSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SC431BVSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.