The SC432BVSNT1G is an automotive-grade voltage reference from Onsemi. It operates within a temperature range of -40°C to 125°C and features a single function with one output. The device is packaged in a 3-pin TO-236 package, measuring 1.3mm in width and 2.9mm in length. It meets AEC-Q100 screening level requirements.
Onsemi SC432BVSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SC432BVSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.