
The SC7805CTG is a single linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 25V. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Onsemi SC7805CTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SC7805CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
