
18-bit, 2-circuit bus transceiver with non-inverting logic function. Features 3-state outputs, BICMOS technology, and a propagation delay of 7.9ns. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers high and low level output current of 64mA. Packaged in SSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi SCAN18245TSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| Technology | BICMOS |
| Turn-On Delay Time | 23.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN18245TSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
