Transparent D-type latch IC featuring 18 input and 18 output lines with 3-STATE output. This surface mount component operates from a 4.5V to 5.5V supply, with a nominal 5V, and offers independent circuits for enhanced functionality. It boasts a propagation delay of 9ns and a turn-on delay time of 2.5ns, with output current capabilities of -32mA (high) and 24mA (low). Packaged in SSOP, this lead-free, RoHS compliant device is suitable for operation between -40°C and 85°C.
Onsemi SCAN18373TSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Circuits | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN18373TSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.