
Dual 9-bit D-type flip-flop latch, featuring 18 bits total, operates with a positive edge clock trigger. This BICMOS technology IC offers a 100MHz frequency and 3-state output with a high level output current of -32mA and low level output current of 64mA. Designed for surface mount installation in an SSOP package, it functions within a 4.5V to 5.5V operating supply voltage range, with a nominal supply current of 32mA. Propagation delay is 10.3ns, and turn-on delay time is 2.5ns, with a maximum operating temperature of 85°C.
Onsemi SCAN18374TSSC technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN18374TSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
