Onsemi SCH1330-TL-H technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 241mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.56mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 241mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 5.3ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1330-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.