
The SCH1332-TL-H is a P-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and a drain to source resistance of 95mR. The transistor has a continuous drain current of 2.5A and a gate to source voltage of 10V. It is available in a tape and reel packaging with a quantity of 5000 units per reel.
Onsemi SCH1332-TL-H technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.56mm |
| Input Capacitance | 375pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 8.1ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1332-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.