Onsemi SCH1345-TL-H technical specifications.
| Package/Case | SOT-563-6 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Weight | 0.000289oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1345-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.