Onsemi SCH1433-S-TL-H technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 64mR |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1433-S-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.