
Single N-Channel Power MOSFET, 20V Drain to Source Breakdown Voltage, 3.5A Continuous Drain Current, and 64mΩ Rds On Max. Features a 1.6mm length, 1.5mm width, and 0.56mm height in a DPAK package. Operates from -55°C to 150°C with 800mW max power dissipation. Includes 6.2ns turn-on delay, 30ns turn-off delay, and 28ns fall time. RoHS compliant and lead-free.
Onsemi SCH1433-TL-H technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.56mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 6.2ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1433-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
