Onsemi SCH1435-TL-H technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.56mm |
| Input Capacitance | 265pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 89mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 137ns |
| Turn-On Delay Time | 5.1ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1435-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.