Onsemi SCH1436-TL-H technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.56mm |
| Input Capacitance | 88pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10.4ns |
| Turn-On Delay Time | 3.4ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1436-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.