Onsemi SCH1439-TL-H technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 9.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.56mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 72mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 5.8ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1439-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.